
USB-A-D-RA-HT | |
|---|---|
DigiKey Part Number | 2057-USB-A-D-RA-HT-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-D-RA-HT |
Description | CONNECTOR, USB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper/Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,53755 € | 10.751,00 € |
| Unit Price without VAT: | 0,53755 € |
|---|---|
| Unit Price with VAT: | 0,63968 € |

