
UC10-24D15 | |
|---|---|
DigiKey Part Number | 2057-UC10-24D15-ND |
Manufacturer | |
Manufacturer Product Number | UC10-24D15 |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 333mA, 333mA |
Series | Power (Watts) 10 W |
Packaging Tube | Voltage - Isolation 1.6 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 77°C |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.94" L x 0.55" W x 0.39" H (24.0mm x 14.0mm x 9.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,21000 € | 26,21 € |
| 5 | 25,23200 € | 126,16 € |
| 10 | 24,82200 € | 248,22 € |
| 30 | 24,18567 € | 725,57 € |
| 50 | 23,89540 € | 1.194,77 € |
| 100 | 23,50610 € | 2.350,61 € |
| 250 | 23,00080 € | 5.750,20 € |
| Unit Price without VAT: | 26,21000 € |
|---|---|
| Unit Price with VAT: | 31,18990 € |

