
TVBSFPPBD-4-A | |
|---|---|
DigiKey Part Number | 2057-TVBSFPPBD-4-A-ND |
Manufacturer | |
Manufacturer Product Number | TVBSFPPBD-4-A |
Description | SFP+ 10G TRANSCEIVER, 40KM, 1270 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3125Gbps 1270nm 3.135V ~ 3.465V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Adam Tech | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tray | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10.3125Gbps | Base Product Number |
Wavelength 1270nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,48000 € | 79,48 € |
| 10 | 69,80100 € | 698,01 € |
| Unit Price without VAT: | 79,48000 € |
|---|---|
| Unit Price with VAT: | 94,58120 € |


