
TVBSFPPBD-1-A | |
|---|---|
DigiKey Part Number | 2057-TVBSFPPBD-1-A-ND |
Manufacturer | |
Manufacturer Product Number | TVBSFPPBD-1-A |
Description | SFP+ 10G TRANSCEIVER, 10KM, 1270 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3125Gbps 1270nm 3.135V ~ 3.465V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10.3125Gbps | |
Wavelength | 1270nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,22000 € | 73,22 € |
| 10 | 61,72300 € | 617,23 € |
| Unit Price without VAT: | 73,22000 € |
|---|---|
| Unit Price with VAT: | 87,13180 € |


