Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVASFPSM-1

DigiKey Part Number
2057-TVASFPSM-1-ND
Manufacturer
Manufacturer Product Number
TVASFPSM-1
Description
SFP 1.25G TRANSCEIVER, 10KM, 131
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Data Rate
1.25Gbps
Wavelength
1310nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.135V ~ 3.465V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
127,59000 €27,59 €
1022,35100 €223,51 €
10019,32100 €1.932,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,59000 €
Unit Price with VAT:32,83210 €