
TVASFPBD-2-B | |
|---|---|
DigiKey Part Number | 2057-TVASFPBD-2-B-ND |
Manufacturer | |
Manufacturer Product Number | TVASFPBD-2-B |
Description | SFP 1.25G TRANSCEIVER, 20KM, 155 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1550nm 3.135V ~ 3.465V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,98000 € | 33,98 € |
| 10 | 27,77300 € | 277,73 € |
| Unit Price without VAT: | 33,98000 € |
|---|---|
| Unit Price with VAT: | 40,43620 € |


