
TSB-17 | |
|---|---|
DigiKey Part Number | 2057-TSB-17-ND |
Manufacturer | |
Manufacturer Product Number | TSB-17 |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 250 V |
Manufacturer Adam Tech | Wire Gauge 16-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 17 | Operating Temperature -55°C ~ 100°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,18360 € | 20.918,00 € |
| Unit Price without VAT: | 4,18360 € |
|---|---|
| Unit Price with VAT: | 4,97848 € |

