
Category | Voltage 250 V |
Manufacturer Adam Tech | Wire Gauge 16-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Operating Temperature -55°C ~ 100°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,73605 € | 3.680,25 € |
| Unit Price without VAT: | 0,73605 € |
|---|---|
| Unit Price with VAT: | 0,87590 € |

