
THR-12 | |
|---|---|
DigiKey Part Number | 2057-THR-12-ND |
Manufacturer | |
Manufacturer Product Number | THR-12 |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -55°C ~ 105°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,09910 € | 15.495,50 € |
| Unit Price without VAT: | 3,09910 € |
|---|---|
| Unit Price with VAT: | 3,68793 € |

