
Category | Wire Gauge 6-20 AWG |
Manufacturer Adam Tech | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type Enclosed |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.575" (14.60mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 65A | Material Flammability Rating UL94 V-2 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,93807 € | 24.690,35 € |
| Unit Price without VAT: | 4,93807 € |
|---|---|
| Unit Price with VAT: | 5,87630 € |

