4 Circuit 0.630" (16.00mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-04-W3-CC

DigiKey Part Number
2057-TBU-04-W3-CC-ND
Manufacturer
Manufacturer Product Number
TBU-04-W3-CC
Description
TERMINAL BLOCK, 4 POSITION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit 0.630" (16.00mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Box
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.630" (16.00mm)
Number of Rows
1
Current Rating (Amps)
65A
Voltage Rating
600V
Wire Gauge
6-14 AWG
Top Termination
Screws
Bottom Termination
Screw
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,38000 €22,38 €
1016,04900 €160,49 €
2514,37600 €359,40 €
5013,38500 €669,25 €
10012,59440 €1.259,44 €
25011,79988 €2.949,97 €
50011,34980 €5.674,90 €
Manufacturers Standard Package
Unit Price without VAT:22,38000 €
Unit Price with VAT:26,63220 €