
TBU-03-W2 | |
|---|---|
DigiKey Part Number | 2057-TBU-03-W2-ND |
Manufacturer | |
Manufacturer Product Number | TBU-03-W2 |
Description | TERMINAL BLOCK, 3 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.512" (13.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Adam Tech | Bottom Termination Screw |
Series | Barrier Type 2 Wall (Dual) |
Packaging Box | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Nickel |
Number of Wire Entries 3 | Mounting Type Chassis, Panel |
Pitch 0.512" (13.00mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 50A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
Wire Gauge 8-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 5,76000 € | 57,60 € |
| 25 | 5,08360 € | 127,09 € |
| 50 | 4,67180 € | 233,59 € |
| 100 | 4,33700 € | 433,70 € |
| 250 | 3,99512 € | 998,78 € |
| 500 | 3,79888 € | 1.899,44 € |
| 1.000 | 3,64545 € | 3.645,45 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |


