
Category | Wire Gauge 18-22 AWG |
Manufacturer Adam Tech | Top Termination Screws |
Series | Bottom Termination Solder Eyelets |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 3 | Terminal Screw Finish Nickel |
Pitch 0.250" (6.35mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Current Rating (Amps) 10A | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,72737 € | 8.636,85 € |
| Unit Price without VAT: | 1,72737 € |
|---|---|
| Unit Price with VAT: | 2,05557 € |

