
SW-R3-2B-C-SB5-G-14 | |
|---|---|
DigiKey Part Number | 2057-SW-R3-2B-C-SB5-G-14-ND |
Manufacturer | |
Manufacturer Product Number | SW-R3-2B-C-SB5-G-14 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Box | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 30,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,40700 € | 34,07 € |
| 25 | 3,21320 € | 80,33 € |
| 50 | 3,07360 € | 153,68 € |
| 200 | 2,81180 € | 562,36 € |
| 400 | 2,68905 € | 1.075,62 € |
| 600 | 2,61967 € | 1.571,80 € |
| 1.000 | 2,53467 € | 2.534,67 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

