
SW-R2-2B-F-1-0 | |
|---|---|
DigiKey Part Number | 2057-SW-R2-2B-F-1-0-ND |
Manufacturer | |
Manufacturer Product Number | SW-R2-2B-F-1-0 |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bag | Actuator Marking O - |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,47360 € | 11,84 € |
| 50 | 0,45320 € | 22,66 € |
| 100 | 0,43360 € | 43,36 € |
| 300 | 0,40420 € | 121,26 € |
| 500 | 0,39116 € | 195,58 € |
| 1.000 | 0,37416 € | 374,16 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



