
SW-PB9-AAB00A2RE-6 | |
|---|---|
DigiKey Part Number | 2057-SW-PB9-AAB00A2RE-6-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB9-AAB00A2RE-6 |
Description | SEALED SUBMINIATIURE PUSHBUTTON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,55300 € | 35,53 € |
| 25 | 3,35080 € | 83,77 € |
| 50 | 3,20500 € | 160,25 € |
| 200 | 2,93200 € | 586,40 € |
| 400 | 2,80398 € | 1.121,59 € |
| 600 | 2,73162 € | 1.638,97 € |
| 1.000 | 2,64298 € | 2.642,98 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

