
SW-PB8-BA00A2QE-3 | |
|---|---|
DigiKey Part Number | 2057-SW-PB8-BA00A2QE-3-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB8-BA00A2QE-3 |
Description | ALTERNATE ACTING PUSHBUTTON SWIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC/DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 28 V |
Packaging Box | Actuator Type Round, Plunger |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Base Product Number |
Switch Function On-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,89300 € | 48,93 € |
| 25 | 4,61400 € | 115,35 € |
| 50 | 4,41340 € | 220,67 € |
| 100 | 4,22110 € | 422,11 € |
| 300 | 3,93287 € | 1.179,86 € |
| 500 | 3,80536 € | 1.902,68 € |
| 1.000 | 3,63863 € | 3.638,63 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

