
SW-PB8-AA22A2QE-3 | |
|---|---|
DigiKey Part Number | 2057-SW-PB8-AA22A2QE-3-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB8-AA22A2QE-3 |
Description | ALTERNATE ACTING PUSHBUTTON SWIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,37400 € | 43,74 € |
| 25 | 4,12520 € | 103,13 € |
| 50 | 3,94600 € | 197,30 € |
| 100 | 3,77420 € | 377,42 € |
| 300 | 3,51653 € | 1.054,96 € |
| 500 | 3,40256 € | 1.701,28 € |
| 1.000 | 3,25354 € | 3.253,54 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

