
SW-PB8-AA00B2GE-2 | |
|---|---|
DigiKey Part Number | 2057-SW-PB8-AA00B2GE-2-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB8-AA00B2GE-2 |
Description | SEALED SNAP-ACTING PUSHBUTTON SW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 38 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 4,03800 € | 40,38 € |
| 25 | 3,80800 € | 95,20 € |
| 50 | 3,64240 € | 182,12 € |
| 200 | 3,33200 € | 666,40 € |
| 400 | 3,18645 € | 1.274,58 € |
| 600 | 3,10418 € | 1.862,51 € |
| 1.000 | 3,00342 € | 3.003,42 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

