
SW-PB8-AA00A2GE-2 | |
|---|---|
DigiKey Part Number | 2057-SW-PB8-AA00A2GE-2-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB8-AA00A2GE-2 |
Description | SEALED SNAP-ACTING PUSHBUTTON SW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A (AC/DC) |
Mfr | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 38 V |
Packaging Box | Actuator Type Round, Plunger |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,59800 € | 55,98 € |
| 25 | 5,27880 € | 131,97 € |
| 50 | 5,04880 € | 252,44 € |
| 200 | 4,61820 € | 923,64 € |
| 400 | 4,41630 € | 1.766,52 € |
| 600 | 4,30208 € | 2.581,25 € |
| 1.000 | 4,16227 € | 4.162,27 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |

