
SW-PB8-AA00A1GE-2 | |
|---|---|
DigiKey Part Number | 2057-SW-PB8-AA00A1GE-2-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB8-AA00A1GE-2 |
Description | SEALED SNAP-ACTING PUSHBUTTON SW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 38 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,62300 € | 56,23 € |
| 25 | 5,30280 € | 132,57 € |
| 50 | 5,07180 € | 253,59 € |
| 200 | 4,63925 € | 927,85 € |
| 400 | 4,43640 € | 1.774,56 € |
| 600 | 4,32168 € | 2.593,01 € |
| 1.000 | 4,18122 € | 4.181,22 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

