
SW-PB7-1Z-A-RG-H-3-G2A | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-1Z-A-RG-H-3-G2A-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-1Z-A-RG-H-3-G2A |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,96500 € | 49,65 € |
| 25 | 4,68160 € | 117,04 € |
| 50 | 4,47820 € | 223,91 € |
| 100 | 4,28300 € | 428,30 € |
| 250 | 4,03768 € | 1.009,42 € |
| 500 | 3,86108 € | 1.930,54 € |
| 1.000 | 3,69191 € | 3.691,91 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |





