
SW-PB7-06LB22FFRR12V | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-06LB22FFRR12V-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-06LB22FFRR12V |
Description | HIGH CURRENT ANTI-VANDAL PUSHBUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,99000 € | 32,99 € |
| 20 | 27,21900 € | 544,38 € |
| Unit Price without VAT: | 32,99000 € |
|---|---|
| Unit Price with VAT: | 39,25810 € |

