
SW-PB7-05B22FR | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-05B22FR-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-05B22FR |
Description | HIGH CURRENT ANTI-VANDAL PUSHBUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,49000 € | 28,49 € |
| 24 | 23,23042 € | 557,53 € |
| 48 | 22,21542 € | 1.066,34 € |
| 72 | 21,64125 € | 1.558,17 € |
| 120 | 20,93817 € | 2.512,58 € |
| 264 | 19,89583 € | 5.252,50 € |
| Unit Price without VAT: | 28,49000 € |
|---|---|
| Unit Price with VAT: | 33,90310 € |

