
SW-PB7-01B32BFM | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-01B32BFM-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-01B32BFM |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 220 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Box | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 16.50mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 500mA (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,08000 € | 11,08 € |
| 10 | 9,56500 € | 95,65 € |
| 40 | 8,75025 € | 350,01 € |
| 80 | 8,36863 € | 669,49 € |
| 120 | 8,15283 € | 978,34 € |
| 280 | 7,71893 € | 2.161,30 € |
| 520 | 7,41594 € | 3.856,29 € |
| 1.000 | 7,10820 € | 7.108,20 € |
| Unit Price without VAT: | 11,08000 € |
|---|---|
| Unit Price with VAT: | 13,18520 € |

