
SW-PB10-BAA2QE-4 | |
|---|---|
DigiKey Part Number | 2057-SW-PB10-BAA2QE-4-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB10-BAA2QE-4 |
Description | HIGH PERFORMANCE SEALED PUSHBUTT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,06000 € | 20,06 € |
| 10 | 17,30700 € | 173,07 € |
| 25 | 16,31680 € | 407,92 € |
| 72 | 15,24208 € | 1.097,43 € |
| 144 | 14,57493 € | 2.098,79 € |
| 288 | 13,93566 € | 4.013,47 € |
| 504 | 13,43921 € | 6.773,36 € |
| Unit Price without VAT: | 20,06000 € |
|---|---|
| Unit Price with VAT: | 23,87140 € |

