
SW-PB10-AAA2QE-4 | |
|---|---|
DigiKey Part Number | 2057-SW-PB10-AAA2QE-4-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB10-AAA2QE-4 |
Description | HIGH PERFORMANCE SEALED PUSHBUTT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,12000 € | 19,12 € |
| 10 | 16,50300 € | 165,03 € |
| 25 | 15,55920 € | 388,98 € |
| 72 | 14,53444 € | 1.046,48 € |
| 144 | 13,89833 € | 2.001,36 € |
| 288 | 13,28896 € | 3.827,22 € |
| 504 | 12,81548 € | 6.459,00 € |
| Unit Price without VAT: | 19,12000 € |
|---|---|
| Unit Price with VAT: | 22,75280 € |

