
SFC-1-ST-CS1A | |
|---|---|
DigiKey Part Number | 2057-SFC-1-ST-CS1A-ND |
Manufacturer | |
Manufacturer Product Number | SFC-1-ST-CS1A |
Description | CONNECTOR, SFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Multi-Purpose Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | Multi-Purpose | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 0,54072 € | 2.725,23 € |
| Unit Price without VAT: | 0,54072 € |
|---|---|
| Unit Price with VAT: | 0,64346 € |

