
SDM-09-D-SG-0-T/R | |
|---|---|
DigiKey Part Number | 2057-SDM-09-D-SG-0-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDM-09-D-SG-0-T/R |
Description | SD SKT 9P SMT SG W/SW H=2.9MM TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Adam Tech | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.126" (3.20mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 11 (9 + 2) | Contact Finish Thickness Flash |
Connector Type Connector and Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,45744 € | 3.060,62 € |
| Unit Price without VAT: | 1,45744 € |
|---|---|
| Unit Price with VAT: | 1,73435 € |

