cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-NPBC-JTPC-TB70-000

DigiKey Part Number
2057-SD-NPBC-JTPC-TB70-000-ND
Manufacturer
Manufacturer Product Number
SD-NPBC-JTPC-TB70-000
Description
WATERPROOF USB CONNECTOR
Customer Reference
Detailed Description
USB - mini B Receptacle Connector 5 Position Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
PC Board
Features
Circular Threaded Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
-
Shielding
Unshielded
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.