
SD-MMN06-MMBBL-S70-000 | |
|---|---|
DigiKey Part Number | 2057-SD-MMN06-MMBBL-S70-000-ND |
Manufacturer | |
Manufacturer Product Number | SD-MMN06-MMBBL-S70-000 |
Description | CONN RCPT MALE 6POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Brown, Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Backshell, Cable Clamp, Strain Relief |
Shell Size - Insert DIN | Shielding |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" (5.00mm) |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Nickel |
Fastening Type Bayonet Lock | Contact Material Phosphor Bronze |
Orientation Keyed | Contact Finish Thickness - Mating Flash |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,44000 € | 27,44 € |
| 10 | 23,32500 € | 233,25 € |
| 25 | 21,86400 € | 546,60 € |
| 50 | 20,82100 € | 1.041,05 € |
| 100 | 19,82810 € | 1.982,81 € |
| 250 | 18,58816 € | 4.647,04 € |
| Unit Price without VAT: | 27,44000 € |
|---|---|
| Unit Price with VAT: | 32,65360 € |


