Image for SATA-P-PR-SMT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SATA-P-PR-SMT

DigiKey Part Number
2057-SATA-P-PR-SMT-ND
Manufacturer
Manufacturer Product Number
SATA-P-PR-SMT
Description
CONNECTOR, SATA CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position SATA Plug Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
7
Manufacturer
Adam Tech
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Bulk
Features
Board Guide, EMI Shielded
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
Flash
Connector Type
SATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,95241 €1.952,41 €
Manufacturers Standard Package
Unit Price without VAT:1,95241 €
Unit Price with VAT:2,32337 €