Image for SATA-P-PR-SMT-KT-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SATA-P-PR-SMT-KT-T/R

DigiKey Part Number
2057-SATA-P-PR-SMT-KT-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SATA-P-PR-SMT-KT-T/R
Description
CONNECTOR, SATA CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position SATA Plug, Shrouded Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
7
Manufacturer
Adam Tech
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Guide, Latches
Part Status
Active
Contact Finish
Gold
Connector Style
Plug, Shrouded
Contact Finish Thickness
Flash
Connector Type
SATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,80887 €2.426,61 €
Manufacturers Standard Package
Unit Price without VAT:0,80887 €
Unit Price with VAT:0,96256 €