
SATA-M-PM-SM | |
|---|---|
DigiKey Part Number | 2057-SATA-M-PM-SM-ND |
Manufacturer | |
Manufacturer Product Number | SATA-M-PM-SM |
Description | CONNECTOR, SATA CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Board Edge, Straddle Mount |
Datasheet | Datasheet |
Category | Connector Type SATA |
Manufacturer Adam Tech | Number of Positions 22 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,78393 € | 3.567,86 € |
| Unit Price without VAT: | 1,78393 € |
|---|---|
| Unit Price with VAT: | 2,12288 € |

