
SATA-J1-NP-SMT-P-S-PG-T/R | |
|---|---|
DigiKey Part Number | 2057-SATA-J1-NP-SMT-P-S-PG-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SATA-J1-NP-SMT-P-S-PG-T/R |
Description | SATA F 7P R/A SMT NO POL PEG SID |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10015 € | 3.300,45 € |
| Unit Price without VAT: | 1,10015 € |
|---|---|
| Unit Price with VAT: | 1,30918 € |

