
SATA-D-PL-SMT-S-OB-T/R | |
|---|---|
DigiKey Part Number | 2057-SATA-D-PL-SMT-S-OB-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SATA-D-PL-SMT-S-OB-T/R |
Description | CONNECTOR, SATA CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 14 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,71345 € | 4.713,45 € |
| Unit Price without VAT: | 4,71345 € |
|---|---|
| Unit Price with VAT: | 5,60901 € |

