
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Adam Tech | Termination Solder |
Packaging Bag | Features Shielded, Solder Retention |
Part Status Obsolete | Contact Finish Gold |
Connector Style Header, Shrouded | Contact Finish Thickness Flash |
Connector Type SATA | Base Product Number |
Number of Positions 7 |

