
SATA-A-PL-VT-K-2 | |
|---|---|
DigiKey Part Number | 2057-SATA-A-PL-VT-K-2-ND |
Manufacturer | |
Manufacturer Product Number | SATA-A-PL-VT-K-2 |
Description | SATA F 7P STR LEFT POL KEY SG BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,56569 € | 2.715,31 € |
| Unit Price without VAT: | 0,56569 € |
|---|---|
| Unit Price with VAT: | 0,67317 € |

