
SATA-A-PL-VT-K-1 | |
|---|---|
DigiKey Part Number | 2057-SATA-A-PL-VT-K-1-ND |
Manufacturer | |
Manufacturer Product Number | SATA-A-PL-VT-K-1 |
Description | CONNECTOR, SATA CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
Category | Connector Type SATA |
Manufacturer Adam Tech | Number of Positions 22 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | 0,24073 € | 3.466,51 € |
| Unit Price without VAT: | 0,24073 € |
|---|---|
| Unit Price with VAT: | 0,28647 € |

