
RQ9S-24S12R | |
|---|---|
DigiKey Part Number | 2057-RQ9S-24S12R-ND |
Manufacturer | |
Manufacturer Product Number | RQ9S-24S12R |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm) |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,19000 € | 38,19 € |
| 5 | 36,76400 € | 183,82 € |
| 10 | 36,16700 € | 361,67 € |
| 30 | 35,24033 € | 1.057,21 € |
| 50 | 34,81660 € | 1.740,83 € |
| 100 | 34,24920 € | 3.424,92 € |
| 250 | 33,51224 € | 8.378,06 € |
| Unit Price without VAT: | 38,19000 € |
|---|---|
| Unit Price with VAT: | 45,44610 € |

