Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF55-70AZ-T-00-50-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-RF55-70AZ-T-00-50-PP-T/RTR-ND - Tape & Reel (TR) 2057-RF55-70AZ-T-00-50-PP-T/RCT-ND - Cut Tape (CT) 2057-RF55-70AZ-T-00-50-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF55-70AZ-T-00-50-PP-T/R |
Description | FAKRA VERTICAL PLUG, H=15.5MM, P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,29800 € | 12,98 € |
| 25 | 1,21640 € | 30,41 € |
| 50 | 1,15860 € | 57,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 1,09573 € | 120,53 € |
| 220 | 1,04336 € | 229,54 € |
| 330 | 1,01394 € | 334,60 € |
| 550 | 0,97804 € | 537,92 € |
| 770 | 0,95509 € | 735,42 € |
| 1.100 | 0,93135 € | 1.024,48 € |
| 2.750 | 0,87307 € | 2.400,94 € |
| 5.500 | 0,83144 € | 4.572,92 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |











