
RF55-31B-T-02-50-X-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-31B-T-02-50-X-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-31B-T-02-50-X-SH |
Description | FAKRA PLUG SMB TYPE: STRAIGHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,84100 € | 18,41 € |
| 25 | 1,72560 € | 43,14 € |
| 50 | 1,64320 € | 82,16 € |
| 100 | 1,56480 € | 156,48 € |
| 300 | 1,44800 € | 434,40 € |
| 500 | 1,39674 € | 698,37 € |
| 1.000 | 1,33009 € | 1.330,09 € |
| 2.500 | 1,24687 € | 3.117,17 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |



