



RF55-30D-T-00-50-G-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-30D-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-30D-T-00-50-G-SH |
Description | FAKRA PLUG SMB TYPE: VERTICAL, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Violet, Bordeaux | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,90400 € | 39,04 € |
| 25 | 3,65880 € | 91,47 € |
| 50 | 3,48400 € | 174,20 € |
| 100 | 3,31760 € | 331,76 € |
| 300 | 3,07027 € | 921,08 € |
| 500 | 2,96160 € | 1.480,80 € |
| 1.000 | 2,82035 € | 2.820,35 € |
| 2.500 | 2,64399 € | 6.609,98 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |


