N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF5-01-T-01-50

DigiKey Part Number
2057-RF5-01-T-01-50-ND
Manufacturer
Manufacturer Product Number
RF5-01-T-01-50
Description
N PLUG CRIMP STRAIGHT FOR RG58/R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,58000 €6,58 €
105,59700 €55,97 €
255,24640 €131,16 €
504,99560 €249,78 €
1004,75710 €475,71 €
3004,40237 €1.320,71 €
5004,24664 €2.123,32 €
1.0004,04415 €4.044,15 €
Manufacturers Standard Package
Unit Price without VAT:6,58000 €
Unit Price with VAT:7,83020 €