
RF4-115-D-03-75 | |
|---|---|
DigiKey Part Number | 2057-RF4-115-D-03-75-ND |
Manufacturer | |
Manufacturer Product Number | RF4-115-D-03-75 |
Description | CONNECTOR, RF CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,19063 € | 2.190,63 € |
| Unit Price without VAT: | 2,19063 € |
|---|---|
| Unit Price with VAT: | 2,60685 € |

