
RF34-03-D-00-75 | |
|---|---|
DigiKey Part Number | 2057-RF34-03-D-00-75-ND |
Manufacturer | |
Manufacturer Product Number | RF34-03-D-00-75 |
Description | RF PAL TYPE PLUG RA PCB 75 3GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PAL Connector Plug, Male Pin 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Tri-Metal | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,54428 € | 7.632,84 € |
| Unit Price without VAT: | 2,54428 € |
|---|---|
| Unit Price with VAT: | 3,02769 € |

