
RF28-05-L-00-50-G-T/R | |
|---|---|
DigiKey Part Number | 2057-RF28-05-L-00-50-G-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF28-05-L-00-50-G-T/R |
Description | RF28-05-L-00-50-G-T/R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Micro RF Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Housing Color Gold |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Copper Alloy |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,23650 € | 4.730,00 € |
| Unit Price without VAT: | 0,23650 € |
|---|---|
| Unit Price with VAT: | 0,28144 € |

