
RF28-04A-L-00-50-G-T/R | |
|---|---|
DigiKey Part Number | 2057-RF28-04A-L-00-50-G-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF28-04A-L-00-50-G-T/R |
Description | CONNECTOR, RF CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 30 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18245 € | 1.824,50 € |
| Unit Price without VAT: | 0,18245 € |
|---|---|
| Unit Price with VAT: | 0,21712 € |

