
RF20-01L-P-00-50-G-T/R | |
|---|---|
DigiKey Part Number | 2057-RF20-01L-P-00-50-G-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF20-01L-P-00-50-G-T/R |
Description | CONNECTOR, RF CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MHF Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Thermoplastic |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Voltage Rating 60 V |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,38886 € | 7.166,58 € |
| Unit Price without VAT: | 2,38886 € |
|---|---|
| Unit Price with VAT: | 2,84274 € |

