
RF2-03B-T-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF2-03B-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-03B-T-00-50-G |
Description | SMA JACK RA PCB 50 6GHZ BRS BODY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code B |
Packaging Bulk | Housing Color White |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76694 € | 883,47 € |
| Unit Price without VAT: | 1,76694 € |
|---|---|
| Unit Price with VAT: | 2,10266 € |

